395-017-525-402

Heilind Number:EDA395-017-525-402
Manufacturer:EDAC
Manufacturer Number:395-017-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-402

Detailed Description

Introducing our high-performance 395-017-525-402 Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. This sleek black connector boasts a single row, with 17 positions for efficient data transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity. Upgrade your PCB designs with this essential component, available now in our catalog of premium electronic connectors.