395-017-525-403

Heilind Number:EDA395-017-525-403
Manufacturer:EDAC
Manufacturer Number:395-017-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-403

Detailed Description

Introducing our high-performance 395-017-525-403 Card Edge Connector, designed for seamless board-to-board PCB connectivity with unparalleled reliability. Featuring 17 positions in a single row, this connector ensures efficient signal transmission in even the most demanding applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the 395-017-525-403 for robust and dependable board-to-board connections in your electronic designs.