395-017-525-407

Heilind Number:EDA395-017-525-407
Manufacturer:EDAC
Manufacturer Number:395-017-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-407

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a single row with 17 positions, offering ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for easy and secure PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 395-017-525-407 for high-quality, stable connections in your electronic designs.