395-017-525-458

Heilind Number:EDA395-017-525-458
Manufacturer:EDAC
Manufacturer Number:395-017-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-458

Detailed Description

Introducing the 395-017-525-458, a cutting-edge black Card Edge Connector designed to elevate your PCB connectivity experience. Engineered with precision and durability in mind, this connector boasts a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration, 17 positions, and a pitch of .1 inches, it offers seamless integration for your connectivity needs. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity and signal integrity. Whether you're working on a professional project or a DIY endeavor, the straight mount orientation of this connector makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is truly a versatile and reliable component for your electronic assemblies. Elevate your PCB connectivity game with the 395-017-525-458 Card Edge Connector.