395-017-525-488

Heilind Number:EDA395-017-525-488
Manufacturer:EDAC
Manufacturer Number:395-017-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-488

Detailed Description

Introducing our high-performance 395-017-525-488 Black Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. With a sleek and durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and safety. Its 17 gold-plated copper alloy contacts offer exceptional conductivity, rated for an amperage of 3A. The precisely spaced rows and .1 inch pitch allow for efficient and secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in the quality and performance of our product to meet your connectivity needs with precision and durability.