395-017-525-608

Heilind Number:EDA395-017-525-608
Manufacturer:EDAC
Manufacturer Number:395-017-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-608

Detailed Description

Introducing the 395-017-525-608, a cutting-edge black Card Edge Connector designed for seamless board-to-board PCB connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in the most demanding environments. Its 17 positions, spaced at a pitch of .1 inches, offer ample connectivity options while maintaining efficient signal transmission. Crafted with high-quality Copper Alloy contacts, this connector guarantees reliable and low-resistance connections. The straight mount orientation and 1-row design make installation a breeze, perfect for streamlined PCB assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with the 395-017-525-608.