395-017-525-658

Heilind Number:EDA395-017-525-658
Manufacturer:EDAC
Manufacturer Number:395-017-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-658

Detailed Description

Introducing the 395-017-525-658 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board connectivity. Crafted with precision and performance in mind, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Its robust housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With 17 positions and a compact pitch of .1 inch, it offers ample connectivity options while conserving valuable PCB space. The straight mount orientation and copper alloy contact material further enhance its efficiency and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in the 395-017-525-658 for seamless and secure board-level connections.