395-017-525-678

Heilind Number:EDA395-017-525-678
Manufacturer:EDAC
Manufacturer Number:395-017-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-678

Detailed Description

Introducing our 395-017-525-678, a cutting-edge black Card Edge Connector designed to revolutionize your PCB connectivity. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers unparalleled performance and safety. Featuring 17 positions in a single row configuration, it allows for seamless and efficient board-to-board connections. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding industrial environments. Trust in the 395-017-525-678 for all your PCB connectivity needs.