395-017-525-688

Heilind Number:EDA395-017-525-688
Manufacturer:EDAC
Manufacturer Number:395-017-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-688

Detailed Description

Introducing our high-performance 395-017-525-688 PCB Connector, the perfect solution for seamless board-to-board connectivity. Designed for maximum efficiency, this connector boasts 17 positions with a pitch of .1 inch, ensuring optimal signal transmission. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with precision, the contact material is copper alloy, offering superior conductivity. With a straight mount orientation and a compact single-row design, this connector is easy to install and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the reliability and performance of our 395-017-525-688 PCB Connector for all your connectivity needs.