395-017-540-101

Heilind Number:EDA395-017-540-101
Manufacturer:EDAC
Manufacturer Number:395-017-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-540-101

Detailed Description

Enhance connectivity in your electronic systems with our 17-position Board-to-Board PCB Connector. Designed for seamless integration, this compact connector features a pitch of .1 inches and a straight mount orientation, ensuring efficient PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this high-quality connector for secure and stable card edge connections in your devices.