395-017-540-102

Heilind Number:EDA395-017-540-102
Manufacturer:EDAC
Manufacturer Number:395-017-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-540-102

Detailed Description

Elevate your connectivity with our sleek Black Board To Board PCB Connector. This essential component boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity. With 17 positions and a compact .1-inch pitch, it offers efficient signal transmission in a single row layout. The high-quality Copper Alloy contacts provide secure connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the technology and manufacturing industries. Upgrade your PCB assembly with this essential connector, delivering both performance and durability.