395-017-540-108

Heilind Number:EDA395-017-540-108
Manufacturer:EDAC
Manufacturer Number:395-017-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-540-108

Detailed Description

Enhance your connectivity with our sleek Black Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, with a .1-inch pitch and .2-inch row spacing for optimal efficiency. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C. Perfect for a variety of electronic applications, this straight-mount connector is a versatile solution for your PCB connectivity needs. Elevate your design with this essential component.