395-017-540-112

Heilind Number:EDA395-017-540-112
Manufacturer:EDAC
Manufacturer Number:395-017-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-540-112

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector. Designed for seamless integration, this connector features 17 positions with a single row layout, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. The straight mount orientation simplifies installation, making it ideal for PCB assembly. Elevate your connectivity solutions with this high-quality, black-colored connector.