395-017-540-158

Heilind Number:EDA395-017-540-158
Manufacturer:EDAC
Manufacturer Number:395-017-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-540-158

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery with a 3A amperage. The 17-position connector boasts Copper Alloy contact material for optimal conductivity, while its .1-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for seamless PCB connections. Elevate your connectivity game with this essential component.