395-017-540-402

Heilind Number:EDA395-017-540-402
Manufacturer:EDAC
Manufacturer Number:395-017-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-540-402

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board connection, it features 17 positions in a single row with a narrow pitch of .1 inches, ensuring efficient data transfer. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in various operating environments. Its Copper Alloy contacts provide optimal conductivity, while a straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your electronics with this essential component.