395-017-540-403

Heilind Number:EDA395-017-540-403
Manufacturer:EDAC
Manufacturer Number:395-017-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-540-403

Detailed Description

Enhance connectivity with our 17-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Each row, spaced at 0.2 inches, allows for efficient signal transmission, with copper alloy contacts guaranteeing reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. The straight mount orientation facilitates easy installation, making it ideal for a variety of applications in the electronics industry. Trust in this connector to deliver optimal performance and streamline your PCB connections.