395-017-540-404

Heilind Number:EDA395-017-540-404
Manufacturer:EDAC
Manufacturer Number:395-017-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-540-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector in sleek black. Featuring 17 positions in a single row, this essential component ensures seamless data and power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting and efficient operation even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating effortlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your connectivity solutions with this essential component.