395-017-540-458

Heilind Number:EDA395-017-540-458
Manufacturer:EDAC
Manufacturer Number:395-017-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-540-458

Detailed Description

Enhance your electronic connections with this high-performance card edge connector. Designed for optimal reliability, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With a single row layout and 17 positions, it offers seamless integration on your PCB. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your setup today and experience seamless data transfer like never before.