395-017-540-488

Heilind Number:EDA395-017-540-488
Manufacturer:EDAC
Manufacturer Number:395-017-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-540-488

Detailed Description

Enhance your PCB connectivity with this sleek and efficient board-to-board card edge connector. Designed for seamless integration, it features 17 positions on a single row with a pitch of .1 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures optimal performance even in challenging environments. With a straight mount orientation and a temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your connectivity solutions with this high-quality connector.