395-017-540-604

Heilind Number:EDA395-017-540-604
Manufacturer:EDAC
Manufacturer Number:395-017-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-540-604

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a single row with 17 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any setting. With a minimal pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for personal projects or professional applications, this straight-mount connector is a must-have for seamless PCB connections. Elevate your connectivity experience with this high-performance connector.