395-017-540-658

Heilind Number:EDA395-017-540-658
Manufacturer:EDAC
Manufacturer Number:395-017-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-540-658

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features 17 positions in a single row with a pitch of .1 inch. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Crafted with precision, the contacts are constructed from Copper Alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient use of space on your board. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.