395-017-541-101

Heilind Number:EDA395-017-541-101
Manufacturer:EDAC
Manufacturer Number:395-017-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-101

Detailed Description

Enhance your electronic connections with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration into your devices, it boasts a straight mount orientation and a single row layout with 17 positions for optimal connectivity. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees efficient power transfer. With a low 3A amperage, it's suitable for a variety of applications. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, and it performs flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assemblies with this essential connector.