395-017-541-102

Heilind Number:EDA395-017-541-102
Manufacturer:EDAC
Manufacturer Number:395-017-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality Black Card Edge Connector. Designed for seamless integration, it features 17 positions with a compact .1-inch pitch, ideal for maximizing space on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable performance in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector ensures efficient power transmission even in extreme conditions. Its straight mount orientation and 1-row configuration make it easy to install, while the .2-inch row spacing provides additional flexibility in layout design. Trust in this connector for secure and efficient board-to-board connections in a wide range of applications.