395-017-541-103

Heilind Number:EDA395-017-541-103
Manufacturer:EDAC
Manufacturer Number:395-017-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 17 positions with a single row layout, ensuring efficient signal transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity. Its straight mount orientation and compact design make it perfect for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Elevate your connectivity solutions with this essential component.