395-017-541-104

Heilind Number:EDA395-017-541-104
Manufacturer:EDAC
Manufacturer Number:395-017-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-104

Detailed Description

Enhance your PCB connectivity with our high-quality 17-position straight mount board-to-board connector. Designed for seamless integration, this black connector boasts a rugged housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. Each row features precision copper alloy contacts, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and space-saving connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.