395-017-541-108

Heilind Number:EDA395-017-541-108
Manufacturer:EDAC
Manufacturer Number:395-017-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 17 positions, ensuring ample connectivity for your circuitry. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in this straight mount orientation connector for efficient and dependable board-to-board connections in your electronic applications.