395-017-541-178

Heilind Number:EDA395-017-541-178
Manufacturer:EDAC
Manufacturer Number:395-017-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 17 positions with a single row layout, optimal for streamlined circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust copper alloy contacts, it ensures reliable power transmission. Its .1-inch pitch and .2-inch row spacing facilitate precise connections, while an amperage of 3A accommodates efficient power transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications. Upgrade your setup with this essential component for seamless PCB interconnection.