395-017-541-412

Heilind Number:EDA395-017-541-412
Manufacturer:EDAC
Manufacturer Number:395-017-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable performance. With a single row design and a .1-inch pitch, it offers easy installation on your PCB. The straight mount orientation and 17 positions cater to diverse connection needs. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent functionality. Upgrade your system with this essential component for seamless data transfer and power distribution.