395-017-541-478

Heilind Number:EDA395-017-541-478
Manufacturer:EDAC
Manufacturer Number:395-017-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-478

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 17 positions in a single row, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a precise pitch of .1 in and row spacing of .2 in, this connector offers optimal space utilization on your PCB. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Elevate your PCB design with this essential component.