395-017-541-488

Heilind Number:EDA395-017-541-488
Manufacturer:EDAC
Manufacturer Number:395-017-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 17 positions with a pitch of .1 inches, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation and compact design make it ideal for space-restricted applications. With an operating temperature range of -40 to 105°C, it guarantees stable performance in diverse settings. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly toolkit.