395-017-541-602

Heilind Number:EDA395-017-541-602
Manufacturer:EDAC
Manufacturer Number:395-017-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-602

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless performance in a variety of electronic applications. With 17 positions in a single row, it offers ample space for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in challenging environments, while the copper alloy contacts guarantee optimal conductivity. Featuring a straight mount orientation and a pitch of .1 inches, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for all your connection needs. Upgrade your setup with this essential component for seamless and efficient circuitry.