395-017-541-603

Heilind Number:EDA395-017-541-603
Manufacturer:EDAC
Manufacturer Number:395-017-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-603

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless board-to-board integration. Operating at an amperage of 3A, it guarantees reliable performance in various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures durability and efficient signal transmission. With a single row configuration and a pitch of .1 inches, it offers 17 positions for seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Upgrade your PCB setups effortlessly with this high-quality connector.