395-017-541-607

Heilind Number:EDA395-017-541-607
Manufacturer:EDAC
Manufacturer Number:395-017-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-607

Detailed Description

Enhance connectivity in your electronic projects with this Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 17 positions for optimal signal transfer. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate the performance of your PCB assemblies with this essential component.