395-017-541-608

Heilind Number:EDA395-017-541-608
Manufacturer:EDAC
Manufacturer Number:395-017-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers reliable conductivity. With a low amperage of 3 A and a pitch of .1 in, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your PCB setup with this essential connector for smooth and reliable connections.