395-017-541-612

Heilind Number:EDA395-017-541-612
Manufacturer:EDAC
Manufacturer Number:395-017-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions with a single row layout, perfect for optimizing space on your PCB. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 in and a row spacing of .2 in, precise alignment is achieved for seamless data transfer. Whether for industrial or commercial use, this connector, in a sleek black finish, offers superior amperage of 3 A. Its straight mount orientation simplifies installation, making it an essential component in your electronic assembly process. Elevate your connectivity solutions with this cutting-edge Card Edge Connector.