395-017-541-658

Heilind Number:EDA395-017-541-658
Manufacturer:EDAC
Manufacturer Number:395-017-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-658

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers 17 positions with a pitch of .1 inch, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material provides reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB assembly with this essential component for efficient and secure connections.