395-017-541-688

Heilind Number:EDA395-017-541-688
Manufacturer:EDAC
Manufacturer Number:395-017-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-541-688

Detailed Description

Elevate your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 17 positions with a pitch of .1 inches for precise connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging conditions. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various applications. Trust in our connector for efficient and secure board-to-board connections in your electronic setups.