395-017-542-102

Heilind Number:EDA395-017-542-102
Manufacturer:EDAC
Manufacturer Number:395-017-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-542-102

Detailed Description

Enhance connectivity on your PCB with this sleek and efficient black Card Edge Connector. Featuring 17 positions with a single row layout, it ensures seamless data transfer in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting performance even in challenging environments. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connector setup with this essential component for optimal performance.