395-017-542-104

Heilind Number:EDA395-017-542-104
Manufacturer:EDAC
Manufacturer Number:395-017-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-542-104

Detailed Description

Enhance your PCB connectivity with this meticulously crafted 17-position card edge connector. Designed for seamless integration into your circuitry, it boasts a straight mount orientation for effortless installation. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and compliance with safety standards. Each copper alloy contact guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial applications. Upgrade your setup with this essential component, a testament to quality and performance in board-to-board connectivity.