395-017-542-404

Heilind Number:EDA395-017-542-404
Manufacturer:EDAC
Manufacturer Number:395-017-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-542-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 17 positions in a single row with a pitch of .1 inches, this connector ensures seamless and secure PCB-to-PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a low 3A amperage and a wide operating temperature range of -40 to 105°C, it's suitable for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your electronics with this essential connector for efficient data transfer and power distribution.