395-017-542-412

Heilind Number:EDA395-017-542-412
Manufacturer:EDAC
Manufacturer Number:395-017-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-542-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 17 positions with a .1-inch pitch for precise alignment. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable conductivity in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and stability in even the most demanding environments. Elevate your electronic projects with the connectivity solution you can trust.