395-017-542-602

Heilind Number:EDA395-017-542-602
Manufacturer:EDAC
Manufacturer Number:395-017-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-542-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Engineered for seamless data transmission, this connector features 17 positions arranged in a single row with a pitch of .1 inches, ensuring efficient signal transfer. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a straight mount orientation and copper alloy contact material, it offers reliable and stable connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in various environments. Upgrade your systems with this essential component for optimal performance.