395-017-544-101

Heilind Number:EDA395-017-544-101
Manufacturer:EDAC
Manufacturer Number:395-017-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-544-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable black Card Edge Connector. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal performance and longevity. Featuring 17 positions in a single row with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless board-to-board connection. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB connectors with this essential component.