395-017-544-412

Heilind Number:EDA395-017-544-412
Manufacturer:EDAC
Manufacturer Number:395-017-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-544-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 17 copper alloy contacts, ensuring reliable signal transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety in various applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Whether you're a professional or hobbyist, this straight-mount connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.