395-017-544-603

Heilind Number:EDA395-017-544-603
Manufacturer:EDAC
Manufacturer Number:395-017-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-544-603

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. Featuring 17 positions in a single row, this connector offers ample connectivity for your devices. The copper alloy contacts provide optimal conductivity, while the black color adds a sleek touch to your setup. With a pitch of .1 inch and a row spacing of .2 inches, precise positioning is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for secure and efficient connections in your PCB projects.