395-017-558-101

Heilind Number:EDA395-017-558-101
Manufacturer:EDAC
Manufacturer Number:395-017-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board Card Edge Connector. Designed for seamless integration, it features 17 positions with a 0.1-inch pitch and right-angle mount orientation, ensuring efficient and space-saving connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance in demanding environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential connector.