395-017-558-102

Heilind Number:EDA395-017-558-102
Manufacturer:EDAC
Manufacturer Number:395-017-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration on PCBs, it features a right-angle mount orientation, perfect for tight spaces. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. With 17 positions and a .1-inch pitch, it allows for efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the -40 to 105°C operating temperature range makes it suitable for a variety of applications. Trust in this connector for stable and secure connections in your electronic designs.