395-017-558-103

Heilind Number:EDA395-017-558-103
Manufacturer:EDAC
Manufacturer Number:395-017-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-103

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector in sleek black. With a current rating of 3 A, it boasts reliable power transmission for your devices. Crafted from UL 94V-0 rated thermoplastic polyester housing and copper alloy contacts, it ensures durability and safety. Featuring a single row layout with 17 positions and a pitch of .1 inches, it offers efficient signal transmission. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Trust in this connector to deliver seamless connectivity for your PCB projects.