395-017-558-104

Heilind Number:EDA395-017-558-104
Manufacturer:EDAC
Manufacturer Number:395-017-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for efficiency and durability, it features 17 positions in a single row with a .1-inch pitch, perfect for seamless data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability even in challenging environments. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. With a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.