395-017-558-108

Heilind Number:EDA395-017-558-108
Manufacturer:EDAC
Manufacturer Number:395-017-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimum durability. With 17 positions and a 1-row configuration, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a right-angle mount orientation and a compact pitch of .1 inches, it allows for efficient PCB assembly. With an operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your PCB design with this essential connector, perfect for various applications in the electronics industry.